
Highlights & Details
Neowmounts by NewStar flat panel stand FPMA-D910
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Max. table thickness
70 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
130°
- Swivel range (right)
130°
- Width
25 cm
- Height
43 cm
- Depth
15 cm
- Factory colour
Silver
- Weight
4.3 kg
- Dim
(W x H x D) 25 x 43 x 15 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300748 Neomounts Monitor desk mount FPMA-D910 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Height-adjustable, Tiltable, Sw
Warranty Terms
Warranty Terms 1300748 Neomounts Monitor desk mount FPMA-D910 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Height-adjustable, Tiltable, Sw
Description
This text is machine translated.
Features
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


