
Number
Neowmounts by NewStar flat panel stand FPMA-D930
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Max. table thickness
100 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
50 cm
- Swivel range (left)
130°
- Swivel range (right)
130°
- Distance to wall (min.)
19 cm
- Distance to wall (max.)
62 cm
- Width
43 cm
- Height
24 cm
- Depth
22 cm
- Factory colour
Silver
- Weight
6 kg
- Dim
(W x H x D) 43 x 24 x 22 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1300749 Neomounts FPMA-D930 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 1300749 Neomounts FPMA-D930 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 1300749 Neomounts FPMA-D930 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.



