
Number
Neowmounts by NewStar flat panel stand FPMA-D935D4
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
4 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
24 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
110 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Silver
- Weight
0
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615915 Neomounts FPMA-D935D4 Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 615915 Neomounts FPMA-D935D4 Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 615915 Neomounts FPMA-D935D4 Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling
Description
This text is machine translated.


