
Number
Neowmounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Retractable
No
- Max. load capacity
9 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
60°
- Tilt range (top)
60°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
48 cm
- Swivel range (left)
360°
- Swivel range (right)
360°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
42 cm
- Width
33 cm
- Height
62 cm
- Depth
13 cm
- Factory colour
Silver
- Weight
5 kg
- Dim
(W x H x D) 33 x 62 x 13 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1881485 Neomounts FPMA-D940 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Retractabl
User & Safety Instructions
User & Safety Instructions 1881485 Neomounts FPMA-D940 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Retractabl
Warranty Terms
Warranty Terms 1881485 Neomounts FPMA-D940 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Retractabl
Description
Neowmounts by Newstar‘s unique tilt (60°), rotate (180°) and swivel (360°) technology enables the adjustment at every viewing angle, in order to benefit fully from the possibilities of the flat screen. The support is easily adjustable by gas spring height over 0 to 42 centimeters. The support is easy to adjust in depth to a distance, from 0 to 48 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy.
Neowmounts by Newstars FPMA-D940 has three pivot points and is suitable for screens up to 30" (76 cm). The load capacity of this product is 4 to 9 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area.
Mounting material is included in the product delivery.
This text is machine translated.
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.



