
Number
Highlights & Details
Neowmounts by NewStar FPMA-D960 Monitor Holder 25.4 - 69 cm (10" - 27") Black
- Holder type: Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
3.989
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 615920 Neomounts Monitor desk mount FPMA-D960 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 615920 Neomounts Monitor desk mount FPMA-D960 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 615920 Neomounts Monitor desk mount FPMA-D960 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Features
- Depth: 10 - 43 cm
- Height: 0 - 45 cm





