
Number
FPMA-D960BLACKPLUS Neomounts by NewStar curved screen table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 124,5 cm (49")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
12.5°
- Tilt range (top)
12.5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
6.24
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309607 Neomounts FPMA-D960BLACKPLUS Monitor desk mount 25,4 cm (10") - 124,5 cm (49") Swivelling, Swivelling, Tiltable, Height-
User & Safety Instructions
User & Safety Instructions 2309607 Neomounts FPMA-D960BLACKPLUS Monitor desk mount 25,4 cm (10") - 124,5 cm (49") Swivelling, Swivelling, Tiltable, Height-
Warranty Terms
Warranty Terms 2309607 Neomounts FPMA-D960BLACKPLUS Monitor desk mount 25,4 cm (10") - 124,5 cm (49") Swivelling, Swivelling, Tiltable, Height-
Description
This text is machine translated.





