
Number
Highlights & Details
Neomounts FPMA-D960DVBLACKPLUS monitor arm 2 screens - 17-49" - 0-15 kg/screen (curved 13 kg/screen) - vertical mounting - black
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")Load capacity (max.) 15 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Suitable for Curved TVs
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
80°
- Swivel range (right)
80°
- Width
12.8 cm
- Height
66 cm
- Depth
21 cm
- Factory colour
Black
- Weight
7.306
- Dim
(W x H x D) 12.8 x 66 x 21 cm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309576 Neomounts Monitor desk mount FPMA-D960DVBLACKPLUS 2 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Swivelling, Swivelli
User & Safety Instructions
User & Safety Instructions 2309576 Neomounts Monitor desk mount FPMA-D960DVBLACKPLUS 2 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Swivelling, Swivelli
Warranty Terms
Warranty Terms 2309576 Neomounts Monitor desk mount FPMA-D960DVBLACKPLUS 2 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Swivelling, Swivelli
Description
This text is machine translated.





