
Number
Neowmounts by NewStar flat screen and notebook desk mount
Highlights & Details
- Holder type: Height-adjustable, Laptop tray, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Laptop tray
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
180°
- Tilt range (top)
180°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
10 cm
- Distance to wall (max.)
43 cm
- Width
200 mm
- Height
100 mm
- Depth
250 mm
- Factory colour
Black
- Weight
6.86
- Dim
(W x H x D) 200 x 100 x 250 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881509 Neomounts FPMA-D960NOTEBOOK Monitor desk mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Lapto
User & Safety Instructions
User & Safety Instructions 1881509 Neomounts FPMA-D960NOTEBOOK Monitor desk mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Lapto
Warranty Terms
Warranty Terms 1881509 Neomounts FPMA-D960NOTEBOOK Monitor desk mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Lapto
Description
Neowmounts by Newstars tilt (180°), rotate (360°) and swivel (180°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen and notebook. The holder can be manually height-adjusted from 0 to 45 centimeters and depths can be set from 10 to 43 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy.
An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area.
Neowmounts by NewStar FPMA-D960NOTEBOOK has three pivot points and is suitable for screens up to 27" (69 cm) and notebooks up to 22". The load capacity of this product is for screens of 10 kg each and notebooks of 15 kg each. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Mounting material is included in the product delivery.
This text is machine translated.





