
Number
FPMA-DCB100DBLACK Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
15°
- Swivel range (right)
15°
- Depth
8 cm
- Factory colour
Black
- Weight
5.034
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309556 Neomounts FPMA-DCB100DBLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling,
User & Safety Instructions
User & Safety Instructions 2309556 Neomounts FPMA-DCB100DBLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling,
Warranty Terms
Warranty Terms 2309556 Neomounts FPMA-DCB100DBLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling,
Description
This text is machine translated.













