
Number
Neowmounts by NewStar Wall Mount Medical Workspace
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
55°
- Tilt range (top)
55°
- Swivel range (left)
270°
- Swivel range (right)
270°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
170 cm
- Width
40 cm
- Height
30 cm
- Depth
102 cm
- Factory colour
White
- Weight
14 kg
- Dim
(W x H x D) 40 x 30 x 102 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881480 Neomounts FPMA-HAW100HC Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881480 Neomounts FPMA-HAW100HC Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881480 Neomounts FPMA-HAW100HC Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling
Description
Neowmounts by Newstars unique tilt (55°) and swivel (270°) technology allows you to change the bracket on any viewing angle to fully benefit from the possibilities of the flat screen. The bracket is easily adjustable from 0 to 170 centimeters in height and depth via a gas spring. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace clean and tidy.
Neowmounts by NewStar FPMA-HAW100HC has four pivot points and is suitable for screens up to 32" (81 cm). The maximum load capacity of this product is for a 6 - 12 kg screen. The ceiling bracket is suitable for screens with VESA 75x75 or 100x100mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
All fastening material is included in the product delivery.
This text is machine translated.
Features
- Adjustable height
- Medical Range
- Easy to set up
Scope of delivery
- Monitor wall mount
- Fixings
- Installation manual.
















