
Neowmounts by NewStar flat screen wall bracket FPMA-W1030
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
130°
- Swivel range (right)
130°
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
54 cm
- Width
20 cm
- Height
44 cm
- Depth
15.5 cm
- Factory colour
Silver
- Weight
2.5 kg
- Dim
(W x H x D) 20 x 44 x 15.5 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300708 Neomounts FPMA-W1030 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1300708 Neomounts FPMA-W1030 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1300708 Neomounts FPMA-W1030 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling
Description
This text is machine translated.
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.


