
Neowmounts by NewStar flat screen wall mount
Highlights & Details
- Holder type: Rigid
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
30 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Distance to wall (min.)
2.6 cm
- Distance to wall (max.)
2.6 cm
- Width
13 cm
- Height
12.5 cm
- Depth
4.5 cm
- Factory colour
Black
- Weight
0.8 kg
- Dim
(W x H x D) 13 x 12.5 x 4.5 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881551 Neomounts FPMA-W50 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Rigid
User & Safety Instructions
User & Safety Instructions 1881551 Neomounts FPMA-W50 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Rigid
Warranty Terms
Warranty Terms 1881551 Neomounts FPMA-W50 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Rigid
Description
Neowmounts by NewStar FPMA-W50 is suitable for screens up to 30" (76 cm). The load capacity of this product is for a 30 kg screen. The wall bracket is suitable for screens with VESA hole patterns 75x75 and 100x100mm. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
Installation material including anti-theft protection is included in the delivery.
This text is machine translated.
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
Scope of delivery
- Mount
- Fixings
- Installation manual.




