
NewStar flat screen wall mount FPMA-W60
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
15 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
5 cm
- Width
123 mm
- Height
240 mm
- Depth
50 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
1 kg
- Dim
(W x H x D) 123 x 240 x 50 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615845 Neomounts FPMA-W60 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable
User & Safety Instructions
User & Safety Instructions 615845 Neomounts FPMA-W60 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable
Warranty Terms
Warranty Terms 615845 Neomounts FPMA-W60 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable


