
Neowmounts by NewStar FPMA-W830BLACK flat screen wall mount 10" (25.4 cm) - 24" (61 cm) black
Highlights & Details
- Holder type: Tiltable, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 12 kg
Technical specifications
- Wall distance: 4 - 36 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
4 cm
- Distance to wall (max.)
36 cm
- Factory colour
Black
- Weight
0.950
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300733 Neomounts FPMA-W830BLACK Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable, Swivelling, Retra
User & Safety Instructions
User & Safety Instructions 1300733 Neomounts FPMA-W830BLACK Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable, Swivelling, Retra
Warranty Terms
Warranty Terms 1300733 Neomounts FPMA-W830BLACK Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable, Swivelling, Retra
Description
Neowmounts by Newstars unique 2-axis, tilt (20°) and swivel (180°) technology, enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The holder is adjustable from 4 to 36 centimeters.
Neowmounts by NewStar FPMA-W830BLACK has three joints and is suitable for screens up to 24" (60 cm). The load capacity of this product is suitable for a 12 kg screen. The wall bracket is suitable for screens with VESA 75x75 and 100x100 mm hole pattern. Various other hole patterns can be covered using VESA adapter plates.
All mounting materials are included in the product delivery.
This text is machine translated.
Scope of delivery
- Flat screen wall mount
- Fixings
- Installation manual.








