
Neowmounts by NewStar flat screen wall bracket FPMA-W920
Highlights & Details
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Compatibility: LCD/LED/TFT
- Colour of product: Silver
- Tilt angle: 0 - 180°
- Maximum distance to ceiling: 19 cm
- Swivel angle range: 0 - 260°
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Maximum weight (capacity): 10 kg
- Minimum screen size compatibility: "25.4 cm (10"")"
- Mounting interface: VESA
- Screen size compatibility: "60.96 cm (24"")"
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
0°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
19 cm
- Distance to wall (max.)
46 cm
- Width
12 cm
- Height
49 cm
- Depth
10 cm
- Factory colour
Silver
- Weight
2.8 kg
- Dim
(W x H x D) 12 x 49 x 10 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1286175 Neomounts Monitor wall mount FPMA-W920 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
Warranty Terms
Warranty Terms 1286175 Neomounts Monitor wall mount FPMA-W920 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
Description
This text is machine translated.
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.


