
Neowmounts by NewStar flat screen wall mount
Highlights & Details
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 15 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
15 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
5°
- Tilt range (bottom)
30°
- Tilt range (top)
30°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
58 cm
- Factory colour
Silver
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1881468 Neomounts FPMA-W955 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881468 Neomounts FPMA-W955 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881468 Neomounts FPMA-W955 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
Description
Neowmounts by Newstars unique 3 axes, tilt (30°), rotate (5°) and swivel (180°), technology enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The bracket is easily adjustable in height from 0 to 34 centimeters using a gas spring. Depth adjustable from 5 to 58 centimeters. Concealed cable guide from the bracket to the flat screen. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy.
Neowmounts by NewStar FPMA-W955 has three pivot points and is suitable for screens up to 30" (76 cm). The load capacity of this product is suitable for a 15 kg screen. The wall bracket is suitable for screens with VESA 75x75 and 100x100 hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
Mounting material is included in the product delivery.
This text is machine translated.





