
Number
Neomounts LED-W600BLACK TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Rigid
- Max. load capacity
35 kg
No
200 x 200 mm
600 x 400 mm
- Depth
1.8 cm
- Factory colour
Black
- Weight
2.374
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309531 Neomounts LED-W600BLACK TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
User & Safety Instructions
User & Safety Instructions 2309531 Neomounts LED-W600BLACK TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
Warranty Terms
Warranty Terms 2309531 Neomounts LED-W600BLACK TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
Description
This text is machine translated.

















