
NM-D775WHITE Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 16 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
No
- Max. load capacity
16 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
White
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309546 Neomounts NM-D775WHITE 1x Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable White
User & Safety Instructions
User & Safety Instructions 2309546 Neomounts NM-D775WHITE 1x Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable White
Warranty Terms
Warranty Terms 2309546 Neomounts NM-D775WHITE 1x Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable White
Description
This text is machine translated.










