
Number
Neomounts NM-M1000BLACK TV base
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
40 kg
No
200 x 200 mm
600 x 400 mm
- Width
80 cm
- Height
138 cm
- Depth
50 cm
- Factory colour
Black
- Weight
0.000
- Dim
(W x H x D) 80 x 138 x 50 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309612 Neomounts NM-M1000BLACK TV base 94,0 cm (37") - 177,8 cm (70") Rigid
User & Safety Instructions
User & Safety Instructions 2309612 Neomounts NM-M1000BLACK TV base 94,0 cm (37") - 177,8 cm (70") Rigid
Warranty Terms
Warranty Terms 2309612 Neomounts NM-M1000BLACK TV base 94,0 cm (37") - 177,8 cm (70") Rigid
Description
This text is machine translated.













