
Number
Neomounts NS-FS100BLACK TV base
Highlights & Details
- Holder type: Tiltable, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 139,7 cm (55")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV base
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Suitable for
25,4 cm (10") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Max. load capacity
20 kg
No
75 x 75 mm
400 x 400 mm
- Rotation
6°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Factory colour
Black
- Weight
7.135
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309547 Neomounts NS-FS100BLACK TV base 25,4 cm (10") - 139,7 cm (55") Tiltable, Swivelling, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2309547 Neomounts NS-FS100BLACK TV base 25,4 cm (10") - 139,7 cm (55") Tiltable, Swivelling, Height-adjustable
Warranty Terms
Warranty Terms 2309547 Neomounts NS-FS100BLACK TV base 25,4 cm (10") - 139,7 cm (55") Tiltable, Swivelling, Height-adjustable
Description
This text is machine translated.






