
Neomounts NS-M1250WHITE TV trolley
Highlights & Details
- Holder type: Swivelling, Tiltable, Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Swivelling
Tiltable
Floor stand
- Max. load capacity
70 kg
No
200 x 200 mm
600 x 400 mm
- Rotation
90°
- Tilt range (bottom)
5°
- Width
920 mm
- Height
137 cm
- Depth
70 cm
- Factory colour
White
- Weight
25.98
- Dim
(W x H x D) 920 x 137 x 70 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309585 Neomounts NS-M1250WHITE TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable, Floor stand
User & Safety Instructions
User & Safety Instructions 2309585 Neomounts NS-M1250WHITE TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable, Floor stand
Warranty Terms
Warranty Terms 2309585 Neomounts NS-M1250WHITE TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable, Floor stand
Description
This text is machine translated.














