
Number
Highlights & Details
Neomounts WL30S-850BL12 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 61,2 cm (24,1") - 139,7 cm (55")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
Show more
- Suitable for
61,2 cm (24,1") - 139,7 cm (55")
- Holder type
Rigid
- Max. load capacity
50 kg
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
3.3 cm
- Distance to wall (max.)
3.3 cm
- Width
28.3 cm
- Height
22.5 cm
- Depth
3.3 cm
- Factory colour
Black
- Weight
3 kg
- Dim
(W x H x D) 28.3 x 22.5 x 3.3 cm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2576184 Neomounts WL30S-850BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Rigid
User & Safety Instructions
User & Safety Instructions 2576184 Neomounts WL30S-850BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Rigid
Warranty Terms
Warranty Terms 2576184 Neomounts WL30S-850BL12 TV wall mount 61,2 cm (24,1") - 139,7 cm (55") Rigid
Description
This text is machine translated.


















