
Technical specifications
- Product type
Desk pad skirting
- Factory colour
Multicolour
- Dim
(W x H x D) 300 x 200 x 400 mm
- Width
300 mm
- Height
200 mm
- Depth
400 mm
- Product type description
Zubehör PC
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881486 Neomounts Desk pad skirting NM-CPU100BLACK NM-CPU100BLACK Multicolour
User & Safety Instructions
User & Safety Instructions 1881486 Neomounts Desk pad skirting NM-CPU100BLACK NM-CPU100BLACK Multicolour
Warranty Terms
Warranty Terms 1881486 Neomounts Desk pad skirting NM-CPU100BLACK NM-CPU100BLACK Multicolour
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









