
Technical specifications
- Product type
Desk pad skirting
- Factory colour
Multicolour
- Dim
(W x H x D) 200 x 100 x 250 mm
- Width
200 mm
- Height
100 mm
- Depth
250 mm
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881472 Neomounts Desk pad skirting NM-TC100BLACK NM-TC100BLACK Multicolour
User & Safety Instructions
User & Safety Instructions 1881472 Neomounts Desk pad skirting NM-TC100BLACK NM-TC100BLACK Multicolour
Warranty Terms
Warranty Terms 1881472 Neomounts Desk pad skirting NM-TC100BLACK NM-TC100BLACK Multicolour
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











