
Number
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-30°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
966 mm
- Height
611 mm
- Depth
494 mm
- Factory colour
Black
- Weight
5.5
- Dim
(W x H x D) 966 x 611 x 494 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3024572 Neomounts DS20-425BL2 Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelli
User & Safety Instructions
User & Safety Instructions 3024572 Neomounts DS20-425BL2 Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelli
Warranty Terms
Warranty Terms 3024572 Neomounts DS20-425BL2 Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelli



















