
Number
Neomounts DS60-600BL1 monitor arm 10-32" - Quick Fix - 180° stop
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, StandSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor base
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Stand
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
50 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
140 mm
- Max. distance to floor/ceiling
400 mm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
227 mm
- Height
450 mm
- Depth
172 mm
- Factory colour
Black
- Weight
2.73 kg
- Dim
(W x H x D) 227 x 450 x 172 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10.2")
25,9 cm (10,2")
26,2 cm (10,3")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10.8")
27,4 cm (10,8")
Show more
- UKCA
yes
- Height adjustment range
140 - 400 mm
- Minimum VESA mount
75 x 75 mm
- Maximum VESA mount
100 x 100 mm
- Height adjustment
yes
- Master (outer) case length
250 mm
- Products per master (outer) case
3 Stück(e)
- Adjustable depth
yes
- Master (outer) case net weight
9.3 kg
- Angle of rotation
360°
- Maximum weight capacity
8 kg
- Depth adjustment range
172 - 496 mm
- Cable management
yes
- Products per pallet (EU)
72 Stück(e)
- Rotating
yes
- Maximum weight capacity (per display)
8 kg
- Clamp mount desk thickness (max)
5 cm
- Grommet mount desk thickness (max)
5 cm
- Master (outer) case height
385 mm
- Master (outer) case width
515 mm
- Distance to the wall (max)
49.6 cm
- Distance to the wall (min)
17.2 cm
- Swivelling
yes
- Package weight
3.1 kg
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3412096 Neomounts DS60-600BL1 Monitor base 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivell
User & Safety Instructions
User & Safety Instructions 3412096 Neomounts DS60-600BL1 Monitor base 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivell
Description
The Nero monitor table bracket has a manual height and depth adjustment, with which you can set up your work place completely according to your wishes. Moreover, the clever 180°-stop mechanism prevents the holder from coming in contact with the wall or the partition wall when it is placed near it. The welded base ensures optimum stability and stability. The convenient cable management system ensures clean cable management. Moreover, the socket of the DS60-600BL1 offers a comfortable storage space for the telephone and thus provides for a tidy desk.
The DS60-600BL1 is suitable for screens with a hole pattern of 75x75 or 100x100 mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates.
Installing the Nero is quick and easy. With the Easy-Release system the screen can be attached or removed easily. In addition, mounting the clamp on the desk requires only a few handles and in addition to the manual installation can be done with a hexagon wrench or a drill, WAS allows an even faster installation. The quick release lever of the Nero monitor arm also enables simple arm height adjustment without the need for additional tools.
Sustainability means that the Nero monitor desk stand packaging is 100% plastic-free and made entirely of recyclable cardboard and paper.
This text is machine translated.














