
Number
Neowmounts by NewStar DS70-810BL1 Full Motion Desk Mount for 17-32 screens - Black
Highlights & Details
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Min. distance to floor/ceiling
26.5 cm
- Max. distance to floor/ceiling
55 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
11.7 cm
- Height
61.5 cm
- Depth
55.5 cm
- Factory colour
Black
- Weight
3.616 kg
- Dim
(W x H x D) 11.7 x 61.5 x 55.5 cm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620847 Neomounts DS70-810BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Swivelling,
User & Safety Instructions
User & Safety Instructions 2620847 Neomounts DS70-810BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Swivelling,
Warranty Terms
Warranty Terms 2620847 Neomounts DS70-810BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Swivelling,
Description
This text is machine translated.



















