
Number
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
135 mm
- Height
579 mm
- Depth
656 mm
- Factory colour
Black
- Weight
4.3
- Dim
(W x H x D) 135 x 579 x 656 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3024584 Neomounts DS70S-950BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Tiltable, Swivelling, Swivel
User & Safety Instructions
User & Safety Instructions 3024584 Neomounts DS70S-950BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Tiltable, Swivelling, Swivel
Warranty Terms
Warranty Terms 3024584 Neomounts DS70S-950BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Tiltable, Swivelling, Swivel


















