
Technical specifications
- Max. load
3 kg
- Product type
Fixings
- Mounting type
75 x 75mm VESA standard
100 x 100 mm VESA standard
- Factory colour
Black
- Dim
(W x H) 25.5 cm x 12 cm
- Width
25.5 cm
- Height
12 cm
- Product type description
Zubehör PC
- Weight
0.614
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881526 Neomounts Fixings 75 x 75mm VESA standard, 100 x 100 mm VESA standard THINCLIENT-01 THINCLIENT-01 Black Max. load=3 kg
User & Safety Instructions
User & Safety Instructions 1881526 Neomounts Fixings 75 x 75mm VESA standard, 100 x 100 mm VESA standard THINCLIENT-01 THINCLIENT-01 Black Max. load=3 kg
Warranty Terms
Warranty Terms 1881526 Neomounts Fixings 75 x 75mm VESA standard, 100 x 100 mm VESA standard THINCLIENT-01 THINCLIENT-01 Black Max. load=3 kg
Description
This text is machine translated.




