
Number
Neowmounts by NewStar FL40-450BL12 fully movable stand (Ø28-50 mm) for 23-42" screens - black
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
Swivelling
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
15°
- Tilt range (top)
10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
7.6 cm
- Distance to wall (max.)
32.2 cm
- Width
22.6 cm
- Height
22.6 cm
- Depth
41.4 cm
- Factory colour
Black
- Weight
2.325
- Dim
(W x H x D) 22.6 x 22.6 x 41.4 cm
- Add-on displays
1 Display(s)
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2576179 Neomounts FL40-450BL14 TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 2576179 Neomounts FL40-450BL14 TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 2576179 Neomounts FL40-450BL14 TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling
Description
This text is machine translated.












