
Number
Neowmounts by NewStar FPMA-D700D6 - Table mount for 6 LCD displays - Black
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 68,6 cm (27")Load capacity (max.) 50 kg
Technical specifications
- Product type
Monitor mount
- Suitable for
68,6 cm (27")
- Add-on displays
6 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
50 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Factory colour
Black
- Weight
15.957
- Suitable for
68,6 cm (27")
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2112433 Neomounts FLATSCREEN DESK MOUNT FPMA-D700D6 Monitor mount 6 Display(s) 68,6 cm (27") Black Tiltable, Swivelling, Swivell
User & Safety Instructions
User & Safety Instructions 2112433 Neomounts FLATSCREEN DESK MOUNT FPMA-D700D6 Monitor mount 6 Display(s) 68,6 cm (27") Black Tiltable, Swivelling, Swivell
Warranty Terms
Warranty Terms 2112433 Neomounts FLATSCREEN DESK MOUNT FPMA-D700D6 Monitor mount 6 Display(s) 68,6 cm (27") Black Tiltable, Swivelling, Swivell
Description
This text is machine translated.














