
FPMA-C025SILVER
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 12 kg
Technical specifications
- Distance to the wall (min): 5 cm
- Distance to the wall (max): 5 cm
- Product type
TV ceiling mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
- Max. load capacity
12 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
31 cm
- Max. distance to floor/ceiling
47 cm
- Width
20 cm
- Height
41 cm
- Depth
18 cm
- Factory colour
Silver
- Material (details)
Steel
- Weight
3 kg
- Dim
(W x H x D) 20 x 41 x 18 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300691 Neomounts FPMA-C025SILVER TV ceiling mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling, Swivelling, Height-adjust
User & Safety Instructions
User & Safety Instructions 1300691 Neomounts FPMA-C025SILVER TV ceiling mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling, Swivelling, Height-adjust
Warranty Terms
Warranty Terms 1300691 Neomounts FPMA-C025SILVER TV ceiling mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling, Swivelling, Height-adjust
Description
Features
- Adjustable height: 31 - 47 cm
Scope of delivery
- Mount
- Fixings
- Installation manual.





