
Number
Highlights & Details
Neowmounts by NewStar Dual Monitor Adapter
- Holder type: TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
18 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Width
805 mm
- Factory colour
Black
- Weight
2.280
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881527 Neomounts FPMA-CB100BLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable
User & Safety Instructions
User & Safety Instructions 1881527 Neomounts FPMA-CB100BLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable
Warranty Terms
Warranty Terms 1881527 Neomounts FPMA-CB100BLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Tiltable
Description
Curved horizontal rail for improved viewing position
Compatible with VESA 75x75 and 100x100 mounting interface
Cable clips keep cables organized and protected
Installation material is included
This text is machine translated.

















