
Number
Neowmounts by NewStar flat panel table mount
Highlights & Details
- Supports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
No
- Max. load capacity
8 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Distance to wall (min.)
6 cm
- Distance to wall (max.)
6 cm
- Factory colour
Black
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881554 Neomounts FPMA-CH100BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black
User & Safety Instructions
User & Safety Instructions 1881554 Neomounts FPMA-CH100BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black
Warranty Terms
Warranty Terms 1881554 Neomounts FPMA-CH100BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black
Description
This bracket is suitable for screens up to 30" and weighs up to 8 kg and meets VESA standard 75x75 mm and 100x100 mm.
Neowmounts by Newstar’s 360° rotation function allows use in portrait and landscape mode. This bracket is manually adjustable in height from 12 to 30 cm. The bracket can be mounted on walls with a minimum thickness of 1.7 cm and a maximum thickness of 8.9 cm.
In addition, there is a QuickRelease function, which allows the monitor to be quickly removed from the holder.
The mounting accessories are included in the delivery.
This text is machine translated.


















