
Number
Neomounts FPMA-D1240BLACK TV wall mount
Highlights & Details
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Max. load capacity
35 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Factory colour
Black
- Weight
17.76 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881508 Neomounts FPMA-D1240BLACK TV wall mount 94,0 cm (37") - 177,8 cm (70")
User & Safety Instructions
User & Safety Instructions 1881508 Neomounts FPMA-D1240BLACK TV wall mount 94,0 cm (37") - 177,8 cm (70")
Warranty Terms
Warranty Terms 1881508 Neomounts FPMA-D1240BLACK TV wall mount 94,0 cm (37") - 177,8 cm (70")
Description
This text is machine translated.












