
Number
Neowmounts by NewStar flat panel stand FPMA-D1330WHITE
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Min. distance to floor/ceiling
4 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
43 cm
- Factory colour
White
- Weight
2.944
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1194982 Neomounts FPMA-D1330WHITE Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swiv
User & Safety Instructions
User & Safety Instructions 1194982 Neomounts FPMA-D1330WHITE Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swiv
Warranty Terms
Warranty Terms 1194982 Neomounts FPMA-D1330WHITE Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swiv
Description
The load capacity of this product is 9 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
This text is machine translated.
Scope of delivery
- Monitor mount
- Fixings
- Installation manual.


