
Number
Neowmounts by NewStar FPMA-D550D4BLACK fully movable table mount for 13-32" screens - Black
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
4 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
85.7 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
1 cm
- Distance to wall (max.)
8 cm
- Width
91.3 cm
- Height
98.8 cm
- Depth
14.8 cm
- Factory colour
Black
- Weight
7.637
- Dim
(W x H x D) 91.3 x 98.8 x 14.8 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576183 Neomounts FPMA-D550D4BLACK Monitor desk mount 4 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Tiltable, Swivelling, Swi
User & Safety Instructions
User & Safety Instructions 2576183 Neomounts FPMA-D550D4BLACK Monitor desk mount 4 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Tiltable, Swivelling, Swi
Warranty Terms
Warranty Terms 2576183 Neomounts FPMA-D550D4BLACK Monitor desk mount 4 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Tiltable, Swivelling, Swi
Description
This text is machine translated.













