
Number
FPMA-D550DDVBLACK Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Stand
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Stand
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Height
91 cm
- Factory colour
Black
- Weight
4.749
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309552 Neomounts FPMA-D550DDVBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Stand Bla
User & Safety Instructions
User & Safety Instructions 2309552 Neomounts FPMA-D550DDVBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Stand Bla
Warranty Terms
Warranty Terms 2309552 Neomounts FPMA-D550DDVBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Stand Bla
Description
This text is machine translated.









