
Number
Neowmounts by NewStar FPMA-D550SBLACK Full-Motion table stand for 10-32 monitors, height-adjustable - black
Highlights & Details
- Holder type: Stand, Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor base
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Stand
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
5.6 cm
- Max. distance to floor/ceiling
41.9 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
39 cm
- Height
50.1 cm
- Depth
28 cm
- Factory colour
Black
- Weight
3.228
- Dim
(W x H x D) 39 x 50.1 x 28 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620843 Neomounts FPMA-D550SBLACK Monitor base 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Stand, Height-adjustable, Swivel
User & Safety Instructions
User & Safety Instructions 2620843 Neomounts FPMA-D550SBLACK Monitor base 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Stand, Height-adjustable, Swivel
Warranty Terms
Warranty Terms 2620843 Neomounts FPMA-D550SBLACK Monitor base 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Stand, Height-adjustable, Swivel
Description
This text is machine translated.


















