
Number
Neowmounts by NewStar Full Motion Table Mount - Black
Highlights & Details
- Holder type: Tiltable, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Height-adjustable
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
120 mm
- Height
420 mm
- Depth
510 mm
- Factory colour
Black
- Weight
2.46
- Dim
(W x H x D) 120 x 420 x 510 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2355058 Neomounts FPMA-D650BLACK Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Heigh
User & Safety Instructions
User & Safety Instructions 2355058 Neomounts FPMA-D650BLACK Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Heigh
Warranty Terms
Warranty Terms 2355058 Neomounts FPMA-D650BLACK Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Heigh
Description
This text is machine translated.





















