
Number
Neowmounts by NewStar FPMA-D700DD4 monitor holder 48 - 69 cm (19" - 27") black
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 48,3 cm (19") - 76,2 cm (30")
- Load capacity (max.) 32 kg
Technical specifications
- Product type
Monitor base
- Suitable for
48,3 cm (19") - 76,2 cm (30")
- Add-on displays
4 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
32 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
23.9 cm
- Max. distance to floor/ceiling
69.3 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
11.967
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
Show more
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615907 Neomounts FPMA-D700DD4 Monitor base 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 615907 Neomounts FPMA-D700DD4 Monitor base 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 615907 Neomounts FPMA-D700DD4 Monitor base 48,3 cm (19") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.





