
Number
Neowmounts by NewStar FPMA-D700DDV Monitor Holder 25.4 - 61 cm (10" - 24") Black
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Technical specifications
- Product type
Monitor base
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
70 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
6.174
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615911 Neomounts FPMA-D700DDV Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 615911 Neomounts FPMA-D700DDV Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 615911 Neomounts FPMA-D700DDV Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling
Description
This text is machine translated.





