
Number
FPMA-D750DSILVER Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
85°
- Tilt range (top)
85°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Grey
- Weight
5.034
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Screen size diagonal (inches)
24 inch
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309517 Neomounts FPMA-D750DSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Swivelling, Swivelling, Ti
User & Safety Instructions
User & Safety Instructions 2309517 Neomounts FPMA-D750DSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Swivelling, Swivelling, Ti
Warranty Terms
Warranty Terms 2309517 Neomounts FPMA-D750DSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Swivelling, Swivelling, Ti
Description
This text is machine translated.


