
Number
Neowmounts by NewStar FPMA-D965 Monitor Holder 25.4 - 66 cm (10" - 26") Black
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 66,0 cm (26")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 66,0 cm (26")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
3.704
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615923 Neomounts FPMA-D965 Monitor desk mount 1 Display(s) 25,4 cm (10") - 66,0 cm (26") Black Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 615923 Neomounts FPMA-D965 Monitor desk mount 1 Display(s) 25,4 cm (10") - 66,0 cm (26") Black Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 615923 Neomounts FPMA-D965 Monitor desk mount 1 Display(s) 25,4 cm (10") - 66,0 cm (26") Black Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Features
- Depth: 9 cm
- Height: 0 - 45 cm





