
Neowmounts by NewStar flat screen toolbar stand
Highlights & Details
- Holder type: Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
No
- Max. load capacity
8 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
180°
- Tilt range (top)
180°
- Factory colour
White
- Weight
1.045
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881577 Neomounts FPMA-DTBW100 1x Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Swivelling White
User & Safety Instructions
User & Safety Instructions 1881577 Neomounts FPMA-DTBW100 1x Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Swivelling White
Warranty Terms
Warranty Terms 1881577 Neomounts FPMA-DTBW100 1x Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Swivelling White
Description
Neowmounts by Newstars unique tilt (180°) and swivel (270°) technology allows mounting to any viewing angle to fully benefit from the capabilities of the flat screen. Mounting depth is 8 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy.
An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area.
FPMA-DTBW100 has a pivot point and is suitable for screens up to 30" (76 cm). The load capacity of this bracket is for each 8 kg screen. The tool holder is suitable for screens with VESA hole patterns 75x75 and 100x100. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Mounting material is included in the product delivery.
This text is machine translated.



