
Number
Neowmounts by NewStar Wall Mount Medical Workspace
Highlights & Details
- Holder type: Swivelling, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
- Features
Variable distance from wall
No
- Max. load capacity
10 kg
No
100 x 100 mm
400 x 400 mm
- Rotation
360°
- Tilt range (bottom)
25°
- Tilt range (top)
5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
White
- Weight
0.000
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309557 Neomounts FPMA-HAW050 Monitor wall mount 1 Display(s) 25,4 cm (10") - 101,6 cm (40") White Swivelling, Swivelling, Tilta
User & Safety Instructions
User & Safety Instructions 2309557 Neomounts FPMA-HAW050 Monitor wall mount 1 Display(s) 25,4 cm (10") - 101,6 cm (40") White Swivelling, Swivelling, Tilta
Information
Information 2309557 Neomounts FPMA-HAW050 Monitor wall mount 1 Display(s) 25,4 cm (10") - 101,6 cm (40") White Swivelling, Swivelling, Tilta
Warranty Terms
Warranty Terms 2309557 Neomounts FPMA-HAW050 Monitor wall mount 1 Display(s) 25,4 cm (10") - 101,6 cm (40") White Swivelling, Swivelling, Tilta
Description
This text is machine translated.






