
Number
Neowmounts by NewStar flat screen wall mount
Highlights & Details
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
180°
- Tilt range (top)
180°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
12 cm
- Distance to wall (max.)
12 cm
- Factory colour
Black
- Weight
1.425
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881522 Neomounts FPMA-W250BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881522 Neomounts FPMA-W250BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881522 Neomounts FPMA-W250BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
Description
Neowmounts by Newstars unique 3 axes, tilt (180°), rotate (360°) and swivel (180°) technology, enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The holder is adjustable to 12 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy.
Neowmounts by NewStar FPMA-W250BLACK has three joints and is suitable for screens up to 30" (76 cm). The load capacity of this product is suitable for a 12 kg screen. The wall bracket is suitable for screens with VESA 75x75 and 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
Mounting material is included in the product delivery.
This text is machine translated.















