
Number
FPMA-W25BLACK Neowmounts by NewStar flat screen wall mount
Highlights & Details
- Supports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 30 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Features
Theft protection
No
- Max. load capacity
30 kg
No
50 x 50 mm
100 x 100 mm
- Depth
1.5 cm
- Factory colour
Black
- Weight
0.570
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309568 Neomounts FPMA-W25BLACK Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black
User & Safety Instructions
User & Safety Instructions 2309568 Neomounts FPMA-W25BLACK Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black
Warranty Terms
Warranty Terms 2309568 Neomounts FPMA-W25BLACK Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black
Description
This text is machine translated.






