
Number
Neomounts FPMA-W300BLACK TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Rigid
- Features
Built-in level
- Max. load capacity
40 kg
No
400 x 400 mm
400 x 100 mm
- Distance to wall (max.)
27 mm
- Width
433 mm
- Height
425 mm
- Depth
27 mm
- Factory colour
Black
- Weight
1.311
- Dim
(W x H x D) 433 x 425 x 27 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355054 Neomounts FPMA-W300BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid Built-in level
User & Safety Instructions
User & Safety Instructions 2355054 Neomounts FPMA-W300BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid Built-in level
Warranty Terms
Warranty Terms 2355054 Neomounts FPMA-W300BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid Built-in level
Description
This text is machine translated.












