
Number
NewStar flat screen wall mount FPMA-W810BLACK
Highlights & Details
- Holder type: Tiltable, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 12 kg
- Wall holder with a point of rotation.
Technical specifications
- Wall distance: 4 - 7 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
4 cm
- Distance to wall (max.)
7 cm
- Factory colour
Black
- Weight
0.7 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615846 Neomounts FPMA-W810BLACK Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 615846 Neomounts FPMA-W810BLACK Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Retractable
Warranty Terms
Warranty Terms 615846 Neomounts FPMA-W810BLACK Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Retractable
Description
Features
- Wall distance: 4 - 7 cm
Scope of delivery
- Flat screen wall mount
- Fixings
- Installation manual.
- This text is machine translated.


